Low

BEA ELECTRO SALES  IND 301 RHD  LASER MODULE, 532NM, RED, DOT, 1mW

BEA ELECTRO SALES-IND 301 RHD-LASER MODULE, 532NM, RED, DOT, 1mW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Laser Beam Size: 1.5mm
  • Laser Lens: Plastic
  • Output Power: 1mW
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 30mA
  • Voltage Rating: 3.3V
  • Wavelength Typ: 650nm

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $292.50

Buy

Price

Quantity List Price
1 - 24 $292.50
25 - 49 $279.34
50 - 99 $272.03
100 - 249 $263.25
250 - 999999999 $251.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought