Low

2309-3-650 - 

Laser Module, 650 nm, 3 mW, 4.5 V, Plastic, 4mm

2309-3-650 - Laser Module, 650 nm, 3 mW, 4.5 V, Plastic, 4mm

The actual product may differ from image shown

Manufacturer Part No:
2309-3-650
Newark Part No.:
28K5912
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2309-3-650 is a self-contained Compact Laser Diode Module features include output power stabilization and integral drive circuitry. It is an ideal replacement for a helium neon laser in many applications, conveying many benefits due to its superior ruggedness and compact size. This is to insure good thermal contact between the laser diode and the body of the module. The coating on the module casing is insufficient to provide substantial electrical isolation, therefore the module casing should not be connected to the negative supply or to a negative earth. One of the most common causes for diode failure is overheating. The life expectancy of the diode will be reduced if it is operated outside of the recommended temperature specification. Normal mounting of the module should be adequate, but additional heat sinking may be required depending on the duty cycle.
  • Powder coated brass housing
  • Copper laser head case
  • Red+ and black- electrical connectors

Applications

Industrial, Sensing & Instrumentation, Security

Warnings

Laser Radiation, Do not stare into beam.

Product Information

:
650nm
:
3mW
:
4.5V
:
Plastic
:
4mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

121 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$36.96 $ 36.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $43.48
5 + $42.31
10 + $41.10
25 + $40.49
50 + $39.89
100 + $37.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.