Low

201-1-650 - 

Laser Module, 650 nm, 1 mW, 3 V, Plastic, 4mm, 50 mA

201-1-650 - Laser Module, 650 nm, 1 mW, 3 V, Plastic, 4mm, 50 mA

The actual product may differ from image shown

Manufacturer Part No:
201-1-650
Newark Part No.:
28K5909
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 201-1-650 is a <1mW Laser Diode Module made of copper body with powder coated brass housing and plastic lens. It features a rugged and compact design that is suitable for industrial or laboratory uses. Heat dissipation is handled by passive radiation through the case and mounting bracket. Integrated electronics protect the diode from reverse wiring and line noise that would otherwise destroy it.
  • Fixed focus
  • LB-D-10.5 Laser bracket
  • BEA-220 or 235 Power supply

Applications

Industrial, Sensing & Instrumentation, Security, Robotics, Hobby & Education

Product Information

:
650nm
:
1mW
:
3V
:
Plastic
:
4mm
:
50mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$32.03 $ 32.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $37.68
5 + $36.67
10 + $35.62
25 + $35.09
50 + $34.57
100 + $32.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.