BATRON  BTHQ128064AVD1-COG-SMN-12-LEDW  Graphic LCD Display, White, STN, Transmissive, 2.1 ", 31mm x 50.6mm

BATRON BTHQ128064AVD1-COG-SMN-12-LEDW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05M3959
  • Manufacturer Part No BTHQ128064AVD1-COG-SMN-12-LEDW

Product Information


  • Resolution (dpi) -
  • Backlighting Colour White
  • LCD Display Type STN
  • Display Mode Transmissive
  • Screen Size 2.1"
  • Viewing Area (H x W) 31mm x 50.6mm
  • Supply Voltage 3.3V
  • Packaging Each
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 11/7/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.20 $49.2

Buy

Price

Quantity List Price
1 - 24 $49.20
25 - 49 $46.61
50 - 99 $44.58
100 - 249 $43.10
250+ $33.48
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought