Low

WLS28XW285XPB - 

LED Light Bar, Cool White, 450 lm, 9 W, 24 VDC, 324.5 mm

WLS28XW285XPB - LED Light Bar, Cool White, 450 lm, 9 W, 24 VDC, 324.5 mm

The actual product may differ from image shown

Manufacturer Part No:
WLS28XW285XPB
Newark Part No.:
41T3316
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cool White
:
450lm
:
9W
:
24VDC
:
324.5mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WLS28XW285XPB is a 9W LED Work Light Strip with rugged aluminum housing and high power solid state LED array. This general-purpose cool white LED light bar designed for enclosure or area lighting. The 285mm WLS28 work light strip is available as stand-alone model. This strip comes with clear plastic window, not sealed, on/off switch and 2m integrated cable connector. The stand-alone model has cable or male QD fitting at one end for power connection, no connections at opposite end and it can used as the last in the cascade series. It is suitable for IP50 and IP67/IP69K environments.
  • Narrow 28mm total width
  • Low-profile design with included swivel mounting brackets
  • Illuminates a large area with an even pattern of light and no shadows
  • 50000 hours Life

Applications

LED Lighting, Industrial, Commercial

Warnings

Do not spray cable with high-pressure sprayer or cable damage will result.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $138.03 3+ $135.45 5+ $131.58

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

31T7881 - LED Light Bar, Cool White, 450 lm, 9 W, 24 VDC, 324.5 mm

$154.08 $ 154.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $154.08
3 + $151.20
5 + $146.88
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for magnetic mounting bracket for LED light bar (part number WLS28XW285XPB)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for magnet mounting bracket is SMBWLSMAG from Banner Engineering. Magnetic mounting bracket is for easy attachment of light bar to steel surfaces.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:31.368-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_41T3316, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.