BANNER ENGINEERING  T186UEQ  ULTRASONIC SENSOR EMITTER

BANNER ENGINEERING T186UEQ

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Sensing Range Min -
  • Sensing Range Max -
  • Switching Frequency 230kHz
  • Beam Angle 15°
  • External Diameter -
  • Operating Temperature Min -40°C
  • Operating Temperature Max 70°C
  • Product Range T18U Series
  • Sensitivity (dB) -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $178.20 $178.2

Buy

Price

Quantity List Price
1 - 2 $178.20
3 - 4 $174.96
5+ $170.10
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought