Low

SMB30A - 

Mounting Bracket, Right Angle, M6, Curved Slot, Stainless Steel, 30mm Photoelectric Sensors

SMB30A - Mounting Bracket, Right Angle, M6, Curved Slot, Stainless Steel, 30mm Photoelectric Sensors
SMB30A - Mounting Bracket, Right Angle, M6, Curved Slot, Stainless Steel, 30mm Photoelectric Sensors

The actual product may differ from image shown

Manufacturer Part No:
SMB30A
Newark Part No.:
21H8823
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMB30A is a 12-gauge Stainless Steel Right Angle Mounting Bracket with a curved mounting slot for versatility and orientation. This right angle mounting bracket is suitable for use with T30 series photoelectric sensors.
  • Clearance for M6 (1/4") hardware
  • Mounting hole for 30mm sensor

Applications

Sensing & Instrumentation

Product Information

:
Sensors, QS30, SM30,S30,T30,Q40,Q45 OMNI-BEAM
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
36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$7.49 $ 7.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.49
3 + $7.35
5 + $7.14