Low

SMB18A - 

Mounting Bracket, Right Angle, M4, Stainless Steel, 18mm Photoelectric Sensors

SMB18A - Mounting Bracket, Right Angle, M4, Stainless Steel, 18mm Photoelectric Sensors

The actual product may differ from image shown

Manufacturer Part No:
SMB18A
Newark Part No.:
02H7579
Product Range
S18 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMB18A is a right-angle (90°) 2-axis Mounting Bracket with 12-gauge stainless steel and a curved slot for versatile orientation. For use with Banner World-Beam® QS18, Mini-Beam®, S18, M18, T18, Q25, U-CAGE® S18U, QS18U, Q45UR, T18U, T-CAGE® M18T and EZ-LIGHT™ T18/M18 photoelectric sensors.
  • 18mm mounting hole for sensor
  • Clearance for M4 (#8) hardware

Applications

Sensing & Instrumentation

Product Information

:
Banner Mini-Beam, M18, Q25, S18, T18 Photoelectric Sensors
:
S18 Series
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
50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$5.35 $ 5.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.35
3 + $5.25
5 + $5.10