Low

SLSP14-900Q88 - 

Safety Light Curtain, PL e, Level 4, SIL3, 120, 900 mm, 6 m

SLSP14-900Q88 - Safety Light Curtain, PL e, Level 4, SIL3, 120, 900 mm, 6 m

The actual product may differ from image shown

Manufacturer Part No:
SLSP14-900Q88
Newark Part No.:
35K0390
Product Range
SLSP14-900Q88
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PL e
:
Level 4
:
SIL3
:
120
:
900mm
:
6m
:
-
:
-
:
14mm
:
2PNP
:
24VDC
:
SLSP14-900Q88
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLSP14-900Q88 is a Safety Light Screen provides a redundant, microprocessor controlled, opposed-mode optoelectronic curtain of light or safety light screen. The EZ-SCREEN™ 72384 is typically used for point-of-operation safeguarding and is suited to safeguard a variety of machinery. EZ-SCREEN is extensively FMEA (Failure Mode and Effects Analysis) tested to establish an extremely high degree of confidence that when properly installed, no system component will (even if it should fail) cause a failure to danger. In typical operation, if any part of an operator's body (or any opaque object) of more than a pre-determined cross section is detected, the OSSD solid-state safety outputs will turn off. These safety outputs are connected to the guarded machine's Final Switching Devices (FSDs) that control the primary control elements (MPCEs), which immediately stop the motion of the guarded machine.
  • 32ms (Tr) Response Time
  • Quick-disconnect connector
  • An optoelectronic safeguarding device
  • Compact package for smaller production machines, robust for large power presses
  • Easily configured reduced resolution (floating blanking)
  • 3-digit display provides diagnostic information and indicates number of beams blocked
  • Zone indicators identify blocked beams
  • FMEA tested to ensure control reliability
  • Receiver LEDs provide system status and emitter/receiver alignment indications
  • Highly immune to EMI, RFI, ambient light, weld flash and strobe light
  • Two-piece design with external device monitoring
  • Aux. output option to monitor the state of the OSSDs
  • Vibration-tolerant, factory burned-in emitter and receiver circuitry for toughness and dependability
  • Safety PLC input compatible (per OSSD specifications)

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3,150.08 $ 3150.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,150.08
3 + $3,091.20
5 + $3,002.88
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.