New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BANNER ENGINEERING - SLPP14-550P88 - SAFETY LIGHT CURTAIN, CAT4, 550MM

BANNER ENGINEERINGSLPP14-550P88
Image is for illustrative purposes only.
Please refer to product description
BANNER ENGINEERING
Manufacturer:
BANNER ENGINEERING
Newark Part Number:
31T6623
Manufacturer Part No:
SLPP14-550P88

Technical Data Sheet (1.45MB) EN
Technical Data Sheet (1.45MB) EN

Product Information
  • SAFETY LIGHT CURTAIN, CAT4, 550MM
  • Performance Level: PL e
  • Safety Curtain Category: Level 4
  • Safety Integrity Level: SIL3
  • Beam Spacing: 14mm
  • No. of Beams: 55
  • Protection Height: 550mm
  • Sensing Range Max: 7m
  • Supply Voltage Max: 24VDC
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1980

Catalog Page/Catalog Number:

1980 / 131

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1,862.87  

  1. Qty

Price

Qty Price
1  - 2 $1,862.87
3  - 4 $1,828.05
5+  $1,775.82
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

SLPE14-550

BANNER ENGINEERING

EZ-SCREEN Low Profile Muting Emitter

Rez.: 14 mm Response (Tr): 16.5 ms; Beams: 55; Rng: 0.1 to 7 m (4 in. - 23 ft); ht. 550 mm (21.7 in.) ; Connection: integral RD;

0
Price
For: 1 Each
1+
$731.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 17 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BANNER ENGINEERING) OR (Safety Light Curtains) OR (SLPP14-550P88)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

BANNER ENGINEERING SLPE14-550
1 Each
$731.00