Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- BANNER ENGINEERING
- Newark Part Number:
- 31T6580
- Manufacturer Part No:
- SLPP14-1110P88
-
- Technical Data Sheet (1.45MB) EN
Product Information
- SAFETY LIGHT CURTAIN, CAT4, 1.11M
- Performance Level: PL e
- Safety Curtain Category: Level 4
- Safety Integrity Level: SIL3
- Beam Spacing: 14mm
- No. of Beams: 111
- Protection Height: 1.11m
- Sensing Range Max: 7m
- Supply Voltage Max: 24VDC
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1980 / 131Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3,086.95
Price
| Qty | Price |
|---|---|
| 1 - 2 | $3,086.95 |
| 3 - 4 | $3,029.25 |
| 5+ | $2,942.70 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


