Low

SI-MAG1SM - 

Machine Safety Switch, SI-MAG Series, Rectangular, 3mm to 14 mm, 24 Vdc, IP67

SI-MAG1SM - Machine Safety Switch, SI-MAG Series, Rectangular, 3mm to 14 mm, 24 Vdc, IP67

The actual product may differ from image shown

Manufacturer Part No:
SI-MAG1SM
Newark Part No.:
21H7935
Product Range
SI-MAG1SM
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SI-MAG1SM is a Magnetic Style Photoelectric Sensor for used with Model SI-MAG1MM and GM-FA-10J. The SI-MAG series 46989 sensor is tolerant of dirt build-up, sensing distance and alignment. Magnetic style safety switches are easily mounted on the inside edge of most guards. Inside mounting can often hide them from view and discourage tampering. Position the magnet and sensor in the mounting location with the magnet surface directly opposite the sensing surface. Leave a slight gap (up to 3mm) between the magnet and sensor surfaces, so that the magnet and sensor do not act as an end stop when the guard is closed.
  • Magnet contains several differently-polarized magnets
  • Sensor contains pole-stable reed contacts to minimize any possibility of defeat
  • Easy to install, can be concealed for added defeat resistance
  • Sensor reed switches provide diverse input to the controller module
  • IP67 Protection rating

Applications

Sensing & Instrumentation

Product Information

:
-
:
-
:
Rectangular
:
-
:
8A
:
-
:
SI-MAG1SM
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $152.59 10+ $129.13 25+ $124.02 50+ $118.19 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$71.69 $ 71.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $71.69
3 + $70.35
5 + $68.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.