BANNER ENGINEERING  S18UBAQ  ULTRASONIC SENSOR

BANNER ENGINEERING S18UBAQ

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The S18UBAQ is an Ultrasonic Sensor with discrete output and TEACH-Mode programming. The U-GAGE™ S18U series sensor emit one or multiple pulses of ultrasonic energy, which travel through the air at the speed of sound. A portion of this energy reflects off the target and travels back to the sensor. The sensor measures the total time required for the energy to reach the target and return to the sensor. To improve accuracy, an ultrasonic sensor may average the results of several pulses before outputting a new value. The speed of sound is dependent upon the composition, pressure and temperature of the gas in which it is travelling. For most ultrasonic applications, the composition and pressure of the gas are relatively fixed, while the temperature may fluctuate.
  • Fast, easy-to-use TEACH-Mode programming, no potentiometer adjustments
  • Short dead zone
  • Two bi-colored status LEDs
  • Rugged encapsulated design for harsh environments
  • 5-pin Euro-style QD connector
  • Wide operating range of -20° to +60°C
  • Straight housing
  • Temperature compensation
  • Configurable for normally open or normally closed operation
  • Fast response time (5ms)

Applications

Sensing & Instrumentation

Product Range

Back to top

Product Information


  • Sensing Range Min 30mm
  • Sensing Range Max 300mm
  • Switching Frequency 300kHz
  • Beam Angle -
  • External Diameter 18mm
  • Operating Temperature Min -20°C
  • Operating Temperature Max 60°C
  • Product Range S18U Series
  • Sensitivity (dB) -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1895
  •  132/1892

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $222.20 $222.2

Buy

Price

Quantity List Price
1 - 2 $222.20
3 - 4 $218.16
5+ $212.10
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought