Low

PT250 - 

Remote Sensor, Emitter, 6 mm Diameter, 25 mm Length, 8' Range, Infrared, 880 nm

PT250 - Remote Sensor, Emitter, 6 mm Diameter, 25 mm Length, 8' Range, Infrared, 880 nm

The actual product may differ from image shown

Manufacturer Part No:
PT250
Newark Part No.:
21H5239
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PT250 is a compact totally-encapsulated opposed mode Remote Sensor Receiver with 1/4-inch diameter smooth barrel design and excellent operating characteristics make it ideal for many sensing applications. Mounting and alignment are extremely simple, due to this sensor wide field of view. The receiver may be mounted through a 1/4-inch clearance hole and held in place by a setscrew or in a model SMB250 mounting block. This sensor is fully encapsulated and has hermetically sealed lenses to eliminate internal condensation. Units may be washed down without damage. The minimum object size required to break the beam of the opposed mode sensor pair is 1/8-inch. This sensor is designed for use with Banner MICRO-AMP® system MA3-4 and MA3-4P modulated amplifiers, MAXI-AMP™ system CM series modulated amplifiers and MB series amplifiers.
  • Totally encapsulated hermetically sealed lenses and Delrin® housing
  • Sensor is supplied with 6' of PVC-covered cable
  • 3.6mm Diameter effective beam
  • -40 to +100°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

:
Banner MICRO-AMP System MA3-4 & MA3-4P Modulated Amplifiers
:
Remote Sensor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$80.25 $ 80.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $80.25
3 + $78.75
5 + $76.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.