Low

OLM5 - 

Logic Module, Omni-Beam Series Photoelectric Sensors, Delay Timer, 1 to 15 Seconds

OLM5 - Logic Module, Omni-Beam Series Photoelectric Sensors, Delay Timer, 1 to 15 Seconds

The actual product may differ from image shown

Manufacturer Part No:
OLM5
Newark Part No.:
21H3954
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OLM5 is a delay timer Logic Module with ON-delay, OFF-delay or ON/OFF-delay timing functions. Each delay function may be independently adjusted and separately programmed for either a long or short adjustment range. The logic modules features 15-turn clutched potentiometers for accurate timing adjustments. The logic module simply slides into the sensor head housing and interconnects without wires. Timing adjustments are easily accessible at the top of the sensor head and is protected by the sensor head's transparent, gasketed LEXAN® cover. Plus or minus 2% of timing range (maximum). Assumes conditions of constant temperature and power supply. Useful range is from maximum time down to 10% of maximum for all models. When timing potentiometer is set fully counter clockwise, time will be approximately 1% of maximum for model OLM5.
  • Timing adjustments
  • Timing repeatability
  • 0 to +50°C Operating temperature range (when used in OMNI-BEAM E-series sensors)

Applications

Sensing & Instrumentation

Product Information

:
Banner OMNI-BEAM Sensors
:
Delay Timer Logic Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/28/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$53.50 $ 53.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $53.50
3 + $52.50
5 + $51.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.