New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BANNER ENGINEERING - LX12RQ - PART SENSING LIGHT SCREEN RECEIVER

BANNER ENGINEERINGLX12RQ
Image is for illustrative purposes only.
Please refer to product description
BANNER ENGINEERING
Manufacturer:
BANNER ENGINEERING
Newark Part Number:
99H0163
Manufacturer Part No:
LX12RQ

Technical Data Sheet (360.99KB) EN
Technical Data Sheet (360.99KB) EN

Product Information
  • PART SENSING LIGHT SCREEN RECEIVER
  • Control Output Type: NPN / PNP
  • Protection Height: 295mm
  • Sensing Range Max: 2m
  • Supply Voltage Max: 30VDC
  • Light Curtain Type: Parts Sensing
  • Sensing Range Min: 150mm
  • Supply Voltage: 30VDC
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 27 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $513.70  

  1. Qty

Price

Qty Price
1  - 2 $513.70
3  - 4 $504.36
5+  $490.35
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BANNER ENGINEERING) OR (Part Sensing Light Curtains) OR (LX12RQ)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----