Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- BANNER ENGINEERING
- Newark Part Number:
- 99H0159
- Manufacturer Part No:
- LX12EQ
-
- Technical Data Sheet (360.99KB) EN
Product Information
- PART SENSING LIGHT SCREEN EMITTER
- Control Output Type: NPN / PNP
- Protection Height: 295mm
- Sensing Range Max: 2m
- Supply Voltage Max: 30VDC
- Light Curtain Type: Parts Sensing
- Sensing Range Min: 150mm
- Supply Voltage: 30VDC
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 27 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $314.60
Price
| Qty | Price |
|---|---|
| 1 - 2 | $314.60 |
| 3 - 4 | $308.88 |
| 5+ | $300.30 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


