Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $483.640 |
| 3+ | $474.600 |
| 5+ | $461.040 |
Price for:Each
Minimum: 1
Multiple: 1
$483.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLX12ECopy
Newark Part No.99H0158
Technical Datasheet
IP Rating-
Control Output TypeNPN / PNP
Protection Height295mm
Sensing Range Max2m
Sensing Range Min150mm
Supply Voltage Max30VDC
Approvals / Standards-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IP Rating
-
Protection Height
295mm
Sensing Range Min
150mm
Approvals / Standards
-
SVHC
No SVHC (15-Jan-2018)
Control Output Type
NPN / PNP
Sensing Range Max
2m
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
