Low

LS4ELQ - 

Emitter, MULTI-BEAM® LS4 Series Light Screen System, 457 mm to 2.286 m , NPN / PNP, 10 to 30 Vdc

LS4ELQ - Emitter, MULTI-BEAM® LS4 Series Light Screen System, 457 mm to 2.286 m , NPN / PNP, 10 to 30 Vdc

The actual product may differ from image shown

Manufacturer Part No:
LS4ELQ
Newark Part No.:
21H0921
Product Range
LS4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LS4 series Light Screen Systems with 880nm IR wavelength.
  • 38mm Minimum object size
  • Dark operate function
  • PBT Housing
  • Red on receiver beam broken LED indicator
  • Red on emitter power-on LED indicator
  • Eurocon (M12 x 1) Connector

Applications

Sensing & Instrumentation

Product Information

:
NPN / PNP
:
228.6cm
:
10V
:
30V
:
125mA
:
LS4 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$169.06 $ 169.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $169.06
3 + $165.90
5 + $161.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable input power cord for sensor (part number LS4ELQ)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for input power cord is MBCC-412 from Banner Engineering.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:09.171-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21H0921, prod, sort_default
1 of 1