Low

BANNER ENGINEERING  LEDWO100W  LED ON-AXIS LIGHT, WHITE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CCT: 5500K
  • Forward Current @ Test: 500mA
  • LED Color: White
  • LED Module Type: Board + LED
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: -
  • MSL: -
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Power Module Configuration: Rectangular
  • Power Rating: -
  • Product Range: -
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 24V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought