Low

BANNER ENGINEERING  K80LGRA1YNQ  Audible Indicator, EZ-LIGHT, Continuous, 75dB, 30VDC, 40mA, IP50, 80.8mm Ext. Depth

BANNER ENGINEERING K80LGRA1YNQ
Technical Data Sheet (696.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Tones:
Continuous
Supply Voltage VAC:
-
Supply Voltage VDC:
30V
Sound Level SPL:
75dB
External Depth:
80.8mm
IP / NEMA Rating:
IP50
Operating Temperature Min:
-20°C
Operating Temperature Max:
50°C
Resonant Frequency:
-
Current Consumption:
40mA
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.