Low

ES-FA-6G - 

Safety Relay, 3PST-NO, 24 V, 6 A, ES-FA Series, DIN Rail, Screw

ES-FA-6G - Safety Relay, 3PST-NO, 24 V, 6 A, ES-FA Series, DIN Rail, Screw

The actual product may differ from image shown

Manufacturer Part No:
ES-FA-6G
Newark Part No.:
20H6267
Product Range
ES-FA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3PST-NO
:
24V
:
6A
:
ES-FA Series
:
DIN Rail
:
Screw
:
250V
:
250V
:
-
:
IP20, IP40, IP54
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ES-FA-6G is a Safety Relay Module with polycarbonate housing. This ES-FA-series relay has 3PST-NO contacts, DIN-rail mount and screw terminals. This module monitors one single-channel normally closed emergency stop switch circuit for a contact failure or wiring fault. Its purpose is to increase the control reliability of an emergency stop circuit. This safety module features three output switching channels for connection to control-reliable power interrupt circuits and one auxiliary non-safety N/C output contact for status monitoring by process controller. Design complies with standards UL991, EN418 and EN954-1 (safety category 2). For use in functional stop category 0 applications per NFPA 79 and EN418.
  • Auto reset or manual reset
  • Protected against transient voltages and reverse polarity
  • 3 Green LED status indicators
  • 2W Power consumption
  • 0 to 50°C Operating temperature range

Applications

Industrial, Safety

Footnotes

Transient suppression is recommended when switching inductive loads. Install suppressors across load. Never install suppressors across output contacts.

Warnings

Failure to install point-of operation guards on hazardous machinery can result in a dangerous condition which could lead to serious injury or death.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$172.27 $ 172.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $172.27
3 + $169.05
5 + $164.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.