Low

BRT-1 - 

Reflector, Round Acrylic Target, 23 mm, Photoelectric Sensors

BRT-1 - Reflector, Round Acrylic Target, 23 mm, Photoelectric Sensors
BRT-1 - Reflector, Round Acrylic Target, 23 mm, Photoelectric Sensors

The actual product may differ from image shown

Manufacturer Part No:
BRT-1
Newark Part No.:
02H6397
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BRT-1 is a circular Retroreflective Target Reflector for use with photoelectric sensors. The 16162 reflector is made of plastic.
  • 25mm Diameter
  • 1.0 Reflectivity factor
  • 65°C Maximum temperature

Applications

Sensing & Instrumentation

Product Information

:
Round Acrylic Target
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
83 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$4.28 $ 4.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.28
3 + $4.20
5 + $4.08