New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BANNER ENGINEERING - AT-GM-13A - CONTROL MODULE, DUO-TOUCH, ACTUATING DEVICE

BANNER ENGINEERINGAT-GM-13A
Image is for illustrative purposes only.
Please refer to product description
BANNER ENGINEERING
Manufacturer:
BANNER ENGINEERING
Newark Part Number:
20H0849
Manufacturer Part No:
AT-GM-13A

Technical Data Sheet (396.48KB) EN
Technical Data Sheet (396.48KB) EN

Product Information
  • CONTROL MODULE, DUO-TOUCH, ACTUATING DEVICE
  • No. of Analog Inputs: 2
  • No. of Analog Outputs: 1
  • Leaded Process Compatible: No
  • Peak Reflow Compatible (260 C): No
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

2 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $329.40  

  1. Qty

Price

Qty Price
1  - 2 $329.40
3  - 4 $323.30
5+  $311.10
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
011750 (PACK OF 5)

WEIDMULLER

DIN MOUNTING RAIL, STEEL, 2M

Accessory Type:DIN Mounting Rail; For Use With:DIN Rail Terminals; Length:2m; Height:5.5mm; Width:15mm;

0
Price
For: Pack of 5
1+
$22.14
10+
$20.28
100+
$17.07
500+
$16.08
more...

Contact Me When In Stock
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BANNER ENGINEERING) OR (Controllers - Process) OR (AT-GM-13A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

WEIDMULLER 011750 (PACK OF 5)
Pack of 5
$22.14