Low

AT-AM-2A - 

Safety Relay, 115 VAC, SPST-NO, Duo-Touch SG Series, DIN Rail, 4 A, Screw

AT-AM-2A - Safety Relay, 115 VAC, SPST-NO, Duo-Touch SG Series, DIN Rail, 4 A, Screw

The actual product may differ from image shown

Manufacturer Part No:
AT-AM-2A
Newark Part No.:
02H6390
Product Range
Duo-Touch SG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115VAC
:
SPST-NO
:
Duo-Touch SG Series
:
DIN Rail
:
4A
:
Screw
:
250V
:
250V
:
-
:
IP20
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AT-AM-2A is a DUO-TOUCH® Two-hand Control Module for use with two actuating devices. SPST-NO contact configuration. Safety Module's output signal consists of two sets of redundant, forced-guided (mechanically linked) contacts (see figures on page 8). Circuitry within the Safety Module is Category 4 (per EN954-1) without consideration of the inputs. This circuitry monitors the internal contacts and prevents an output signal from occurring if a fault is detected. A feedback loop is offered for monitoring the status of the machine control elements. DIN-rail-mountable 45mm wide housing.
  • Feedback input for monitoring external machine control elements
  • Two redundant, forced-guided (mechanically linked) output contacts rated at 4A
  • One auxiliary NC relay output rated at 0.5A

Applications

Industrial, Power Management, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.