VISHAY SPRAGUE

Vishay
Vishay

About VISHAY SPRAGUE


Vishay Sprague offers the broadest range of tantalum capacitors including conformal, coated and molded surface-mount styles, as well as both radial and axial through-hole products. Vishay Sprague is credited with inventing the first tantalum capacitors as well as the first surface-mount tantalum capacitors.

With its Microtan family, Vishay Sprague offers the smallest tantalum capacitors on the market with the highest capacitance and voltage ratings. High-energy wet tantalum capacitors meet the high end of the capacitance spectrum, while other types can be utilized in extreme applications such as military, avionics, space, and oil-drilling.

Get your Vishay Sprague products from Newark element14 and receive Expert Technical Support via Live Chat online 24/5 or by phone at 1.877.736.4835.

Vishay Sprague offers the broadest range of tantalum capacitors including conformal, coated and molded surface-mount styles, as well as both radial and axial through-hole products. Vishay Sprague is credited with inventing the first tantalum capacitors as well as the first surface-mount tantalum capacitors.

With its Microtan family, Vishay Sprague offers the smallest tantalum capacitors on the market with the highest capacitance and voltage ratings. High-energy wet tantalum capacitors meet the high end of the capacitance spectrum, while other types can be utilized in extreme applications such as military, avionics, space, and oil-drilling.

Get your Vishay Sprague products from Newark element14 and receive Expert Technical Support via via Live Chat online 24/5 or by phone at 1.877.736.4835.

Featured Products

293D Solid Tantalum Surface Mount Chip Capacitors

Designed for industrial, Telecom infrastructure and general purpose applications.

More Info
General Purpose Aluminum Electrolytic Capacitors

High CV per case size, High temperature operation, Life test to 2000 h at + 105 °C.

More Info
Ceramic Capacitors

Capacitance range 10pF to 4.7mF; Voltage ratings 50 WVDC to 100 WVDC.

More Info

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.