VCC (VISUAL COMMUNICATIONS COMPANY)

Why choose us

  • Over 480,000 products in stock
  • Next day delivery available
  • No minimum order
  • Free Technical Support
  • Latest new products added daily
  • Quick buy tools
  • Hassle free returns
  • Online engineering community
Learn More

Visual Communications Company  
VCC / CML

Special Offers

Our latest deals, clearance products and offers.

About VCC (VISUAL COMMUNICATIONS COMPANY)


VCC (Visual Communications Company) is the recognized leader supporting illuminated electronic components for the global markets including aerospace, food service, people movers, transportation, medical, telecom and industrial. We provide custom and standard solutions with our design engineering expertise, superior customer service and the broadest product line in the industry to exceed user experience.

From simple to more complex human machine interface systems, VCC excels at designing, testing and manufacturing custom light indication solutions, in less time.

VCC's value-added services team can modify our standard illuminated components or design a fully custom solution in accordance with our customers’ mechanical, electrical, and optical needs.For customizations big or small, we possess comprehensive expertise in design, prototyping, tooling, manufacturing, and assembly.

  • - Custom panel mount indicators/light pipes
  • - Light modeling design service
  • - Customized cable harnesses
  • - Mechanical, electrical and optical changes
  • - Conformance regulatory requirements (UL, CE)
  • - NEMA and IP rating performance

VCC combines 40+ years of experience serving all of your illumination and indication needs! We are changing the way we communicate visually with illuminated components.

Featured Products

100,000 hour life expectancy, available in four different lens styles, three diffused lens colors and operating voltage range of 12V, 28V, and 125V

More Info

Robust body and recessed LED position, supplied with lock washer and hex nut, in three different diffused LED colors.

More Info

Designed for extreme harsh and outdoor environments featuring a variety of connection options for fast, easy installation. Built-in LED can be used with 5 to 28 volt DC circuits.

More Info

Ultra thin 7 segment displays designed to reduce the overall thickness of the PCB. Offered in red or pure green and a choice of 4 different digit heights, these common anode SMD displays feature low current operation & low power consumption.

More Info

3mm & 5mm lightpipes made from optical grade polycarbonate for maximum light transmission. 120 degree viewing angle and a frosted surface diffuses light & provides uniform brightness with a soft glow. Simple press fit installation with no contact between the pipe & LED provides assembly versatility.

More Info

Available in 3 single colors & 2 different Bi-colors, these indicators are designed to help eliminate mixed SMT & through hole PCBs, thus reducing production costs. The 3mm (T1) LED is housed in a black case to improve the contrast ratio. Fully compatible with automatic placement equipment & IR or vapour phase solder processes.

More Info

Product Listing


Fasteners & Mechanical

Sensors & Transducers

Show All Products 773

New Products


Sensors & Transducers

Show All Products 26

Videos


Visual Communication Company

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Storefronts:MANUFACTURER_NAME