STORM INTERFACE

Storm Interface
Storm Interface

About STORM INTERFACE


Data Entry Devices for the Toughest Environments from Storm Interface available at Newark element14

Heavy duty keypads, keyboards and custom computer interface devices built to withstand rough use and abuse in unattended public-use and industrial applications. Choose from a broad range of rugged and responsive data entry devices in stock and available from Newark element14 today.

Featured Products

720TFX Series Keypads

Tough, water resistant keypads feature moving, tactile keys with a responsive 'over-centre' action. Designed for use in harsh industrial environments. High contrast white keytops are permanently laser-engraved with black characters. Available in 4, 12 or 16 key formats.

More Info
5100 Series Displays

Toughened, weather resistant, data displays with integral USB 2.0 interface. These robust, monochrome displays are ideal for use in exposed or industrial environments. The graphic or character display is securely encased within a sealed and impact resistant bezel and is available with or without three independently illuminated menu navigation keys. Extended operational temperature version (-20°C to +70°C) is also available.

More Info
450 Series USB Keypad Encoder

A self-contained device that easily connects to most Storm Keypads to provide connectivity and communication with USB compatible host systems. Factory configured for standard numeric data entry, this versatile device can also be user programmed to output alternative key codes by using the free USB Configuration Utility.

More Info

Product Listing


Cable, Wire & Cable Assemblies

Office, Computer & Networking Products

Optoelectronics & Displays

Security & Audio Visual

Switches & Relays

Show All Products 147

Videos


Storm 450 Series USB Keyboard Encoders



Storm 720 Series Keypads

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Resources

Tech Articles, Resources, Whitepapers, PDFs etc.

  • 5100 Series USB Displays