GARDTEC

Gardtec
Gardtec

About GARDTEC


GardTec Green Power Cords for AC Fans in Stock at Newark element14

Established in 1987, GardTec is the largest supplier of fan accessories in the world. State-of-the-art ISO certified manufacturing facilities are strategically located in markets throughout the globe to meet customers’ demands.

GardTec’s green fan cords are the industry’s only thermostatically controlled AC fan cords. This revolutionary patent pending design simply replaces your current fan cords, requiring no additional wiring, circuit boards, controls boxes or design changes. GardTec green fan cords automatically turn on your AC cooling fan when system heat rises, then turn them off when system heat drops, allowing fan(s) to run only during those times when the system calls for additional cooling. Save up to 2/3 energy costs, reduce fan-generated noise and increase operating life of fans. Green fan cords are designed to control one or many fans, including fan trays. Plug configurations include straight, right angle, 45-degree or tee. Cords are available in standard 24”, 36” and 48” lengths with custom lengths available.

Green power cords are exclusively available through Newark element14.

Product Listing


Cooling & Thermal Management

Show All Products 107

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.