Low

115.05/P - 

Barracuda Tool Case with Pockets - Flight Ready

115.05/P - Barracuda Tool Case with Pockets - Flight Ready
115.05/P - Barracuda Tool Case with Pockets - Flight Ready

The actual product may differ from image shown

Manufacturer:
B&W B&W
Manufacturer Part No:
115.05/P
Newark Part No.:
54X8352

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Professional tool case made of dent proof HDPE material and a sturdy aluminum frame.
  • Two lockable clip locks plus B&W PROFI-code combination lock
  • Handle with return spring
  • Lid holder with hinge cover
  • Document partition in lid
  • Removable tool board with 23 tool pockets in lid
  • Removable cover board for floor shell with 15 tool pockets
  • Variable floor shell
  • Interior dimensions: 8” x 19” x 15”
  • 13 lbs. weight
  • 66 lbs. capacityTools not included. Used for illustration only"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$201.99 $ 201.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $201.99