Low

114.04 M - 

Run&trade

114.04 M - Run&trade
114.04 M - Run&trade

The actual product may differ from image shown

Manufacturer:
B&W B&W
Manufacturer Part No:
114.04 M
Newark Part No.:
74R2953

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Two free running rollers
  • Case shells made of dentproof ABS material
  • Robust aluminum frame with protection for the sharp edges
  • Two lockable clip locks
  • One B&W PROFIcode™ combination lock
  • B&W CONVENIENCE™ handle
  • Comfortable lid holder
  • Hinge cover
  • Document partition in the lid (A4 format)
  • Variable floor shell
  • Removable tool board in the lid with 3 MODUL-sections™ for tools of max thickness 18 mm (11/16") on the front and back
  • Removable cover board for the floor shell with 3 MODUL-sections™ for tools of max thickness 21 mm (13/16")
  • German engineered Note: Tools not included--for illustration purposes only
  • Inside dimension:
  • 485 x 350 x 195 mm (19. 09” x 13. 78” x 7. 68”)
  • Volume:
  • 36 L (1. 27 cubic feet)
  • Net weight:
  • ca. 6 kg (13. 23 lbs.)
  • Payload capacity:

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$199.00 $ 199.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.