Low

B-TECH  BT7518  LCD WALL MOUNT WITH TILT & SWIVEL, 20KG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: B-TECH
  • Newark Part No.: 23M5255
  • Manufacturer Part No BT7518

Product Information


  • Carrying Capacity: 20kg
  • SVHC: To Be Advised
  • VESA Standard: 75mm, 100mm

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.39

Buy

Price

Quantity List Price Your Price
1 - 24 $28.52 Promotional price $16.39
25 - 49 $27.15 Promotional price $16.39
50 - 99 $25.87 Promotional price $16.39
100 - 249 $24.49 Promotional price $16.39
250+ $23.41 Promotional price $16.39

Legislation and Environmental


  • Weight (kg): 1962
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought