Low

PR-28A - 

Probe, High Voltage, 40kV, Digital Multimeter

PR-28A - Probe, High Voltage, 40kV, Digital Multimeter

The actual product may differ from image shown

Manufacturer Part No:
PR-28A
Newark Part No.:
20T6490

Product Information

:
High Voltage Probe
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PR-28A from B&K Precision is a 40KV high voltage DMM probe. It is used if the voltages needed to measure are above the specifications of general purpose probes.
  • 20KV AC voltage
  • 40KV DC voltage
  • 60Hz bandwidth
  • 1000Mohm impedance
  • Accuracy of ±3% (AC & DC)
  • 48" (1.2m) cable length

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$74.00 $ 74.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $74.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.