Low

9174 - 

Bench Power Supply, Programmable, 2 Output, 0 V, 70 V, 0 A, 1.5 A

9174 - Bench Power Supply, Programmable, 2 Output, 0 V, 70 V, 0 A, 1.5 A

The actual product may differ from image shown

Manufacturer Part No:
9174
Newark Part No.:
47W4028
Product Range
9170 Series
Also Known As:
GTIN UPC EAN: 817050917406
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Programmable
:
2 Output
:
0V
:
70V
:
0A
:
1.5A
:
210W
:
115VAC
:
230VAC
:
3 Years
:
9170 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9174 programmable DC power supply delivers clean, stable and precise output power due to the supplies’ exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. Offers SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots, automatic range selection, and an optional 8-bit bidirectional digital I/O interface.
  • Dual output
  • Exceptionally low ripple and noise
  • List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
  • Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
  • Fast transient response time of < 50 µs
  • Programmable voltage and current slew rates
  • Standard USB interface
  • LabVIEW (TM) drivers available

Applications

Test & Measurement, Power Management

Contents

User Manual. AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report

Also Known As

GTIN UPC EAN: 817050917406

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3 in stock

Each

1+ $1,395.00

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

05AC7484 - Bench Power Supply, Programmable, 2 Output, 0 V, 70 V, 0 A, 1.5 A

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of GPIB/LAN card for PSU (part number 9174)
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of GPIB/LAN card which can be used with this PSU is DRGL from B&K Precision.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of RS232 interface card for PSU (part number 9174)
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of RS232 interface card which can be used with this PSU is DRRS232 from B&K Precision.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a single channel digital I/O and analog control card for PSU (part number 9174)
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of single channel digital I/O and analog control card which can be used with this PSU is DR1DIO from B&K Precision.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of RS485 interface card for PSU (part number 9174)
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of RS485 interface card which can be used with this PSU is DRRS485 from B&K Precision.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of kit for 1U rack mounting PSU (part number 9174)
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of kit which can be used for 1U rack mounting of this PSU is DRRM2U1 from B& K Precision.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:08.134-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_47W4028, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.