Low

8520 - 

DC Electronic Load, 8500 Series, 2400 W, Programmable, 0.1 V, 120 V, 240 A

8520 - DC Electronic Load, 8500 Series, 2400 W, Programmable, 0.1 V, 120 V, 240 A

The actual product may differ from image shown

Manufacturer Part No:
8520
Newark Part No.:
41P0145
Product Range
8500 Series
Also Known As:
GTIN UPC EAN: 817050852004
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8500 Series
:
2400W
:
Programmable
:
0.1V
:
120V
:
240A
:
1 Year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The affordable, laboratory grade model 8520 Programmable DC Electronic Load is well suited for testing and evaluating a wide variety of DC power sources. This DC electronic load can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time and is fully programmable via RS232 or USB interface. Extensive protection, including over temperature, over power, over voltage, over current and reverse polarity will help protect your valuable prototype. Its flexible operating modes and excellent measurement accuracy make this DC electronic load a great choice for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.
  • Operates between 0-120 VDC, 1 mA-240 A, 2400 W max
  • Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
  • Built-in high resolution (1 mA/1 mV) voltage and current measurement (range dependant)
  • Bright, easy to read display (VFD technology)
  • Built-in transient generator
  • Programmable via RS232 or USB interface
  • List mode operation for increased throughput
  • Battery testing mode to provide Ah rating of battery
  • Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal/software
  • Connect multiple units in parallel to increase current rating
  • Remote sense

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Power cord, user manual, installation CD with application software, RS232 to TTL serial converter cable IT-E131, & USB to TTL serial converter cable IT-E132.

Also Known As

GTIN UPC EAN: 817050852004

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5,790.00 $ 5790.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5,790.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable rack mount kit which can be used to mount PSU (part number 8520)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rack mount kit which can be used to mount this PSU is IT-E151 from B&K Precision.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:40.171-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_41P0145, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.