Low

B&K PRECISION  8500 REFURB  DC Electronic Load, 300 W, Programmable, 0.1 V, 120 V, 30 A

B&K PRECISION 8500 REFURB
Manufacturer Part No:
8500 REFURB
Newark Part No.:
12N2953
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The affordable, laboratory grade model 8500 Programmable DC Electronic Load is well suited for testing and evaluating a wide variety of DC power sources. This DC electronic load can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time and is fully programmable via RS232 or USB interface. Extensive protection, including over temperature, over power, over voltage, over current and reverse polarity will help protect your valuable prototype. Its flexible operating modes and excellent measurement accuracy make this DC electronic load a great choice for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.
  • Operates between 0-120 VDC, 1 mA-30 A, 300 W max
  • Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
  • Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (range dependant)
  • Bright, easy to read display (VFD technology)
  • Built-in transient generator
  • Programmable via RS232 or USB interface
  • List mode operation for increased throughput
  • Battery testing mode to provide Ah rating of battery
  • Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal/software
  • Connect multiple units in parallel to increase current rating
  • Remote sense

 

Product Information

Product Range:
-
Power Rating:
300W
DC Load Type:
Programmable
Operating Voltage Min:
0.1V
Operating Voltage Max:
120V
Operating Current Max:
30A
Warranty:
1 Year
Operating Current Range:
1mA to 30A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Signal Processing
  • Test & Measurement

Contents

Power cord, user manual, installation CD with application software, RS232 to TTL serial converter cable IT-E131, & USB to TTL serial converter cable IT-E132.

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.