B&K PRECISION  810C CAL D  METER, CAPACITANCE, 200pF TO 20mF, 4%

B&K PRECISION 810C CAL D

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 60K7406
  • Manufacturer Part No 810C CAL D

Product Specifications, Documents & More


  • Accuracy %: 4%
  • External Depth: 57mm
  • External Height: 171mm
  • External Width: 76mm
  • SVHC: To Be Advised

Availability

Availability:  7

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $174.25 $174.25

Buy

Price

Quantity List Price
1+ $174.25
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
36C3020
810C

810C

B&K PRECISION

DIGITAL MULTIMETER

Price for: Each 1

1+ $85.00

Buy

see cut-off times

 
Check more stock
  • 7 Further stock expected to ship on Feb 14, 2016
  • More stock available week commencing 4/11/16

Customers Also Bought