Low

735 - 

Sound Level Meter, 30 dB, 130 dB, 1.5 dB, 0.1 dB, 0 °C, 40 °C

735 - Sound Level Meter, 30 dB, 130 dB, 1.5 dB, 0.1 dB, 0 °C, 40 °C

The actual product may differ from image shown

Manufacturer Part No:
735
Newark Part No.:
97J9472
Also Known As:
GTIN UPC EAN: 817050073508
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30dB
:
130dB
:
1.5dB
:
0.1dB
:
0°C
:
40°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Whether you are testing for OSHA compliance, quieting equipment, or monitoring the roar of a stadium crowd, B&K Precision's Sound Level Meters can get the job done. The model 735 Sound Level Meter provides 30~130 dB capability in three convenient measurement ranges Low, Med and Hi with an accuracy of ±1.5 dB. The meter meets the IEC 651 Type II and includes frequency weighting A & C and fast and slow time weighting. Two auxiliary ports provide either AC output, 1Vrms full scale, or DC output, 10mV /dB. With the model 735, B&K Precision can meet all your sound testing needs.
  • Windows Software Included
  • Clock Display
  • 32,000 Records Data Logger
  • RS-232 Interface (not compatible with USB converters)
  • Bargraph
  • MAX/MIN function
  • Auto Ranging (30 ~ 130dB)
  • Resolution 0.1dB
  • Level Range Display
  • AC/DC Signal Output
  • Auto Power Off
  • Backlit LCD

Applications

Audio, Sensing & Instrumentation, Signal Processing, Test & Measurement

Also Known As

GTIN UPC EAN: 817050073508

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$369.00 $ 369.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $369.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.