B&K PRECISION  601  BATTERY ANALYZER, LEAD ACID, 6V/12V

B&K PRECISION 601

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84H9306
  • Manufacturer Part No 601

Product Overview


B&K Precision Battery Capacity Analyzer tests Lead Acid Batteries and displays the battery's stored charge capacity as a percentage; it also displays both the loaded and un-loaded battery voltages. The model 601 can also display the internal resistance of the battery under test. This unit identifies batteries that may be defective or deteriorated. It's a perfect tool for testing battery back up systems for emergency lighting, alarm, sprinkler systems, UPS devices and any system that uses lead acid batteries to provide power.
  • Works with 6V and 12V lead acid batteries
  • Settable Ah from 1 to 100 in 1Ah steps (works best on batteries from 5 to 99Ah)
  • Powered by the battery being tested

Applications

Test & Measurement; Power Management
Back to top

Product Specifications, Documents & More


  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Technologies Supported: Lead Acid
  • DC Voltage Range Accuracy: -
  • External Depth: 40mm
  • External Height: 240mm
  • External Width: 80mm
  • SVHC: To Be Advised
  • Voltage Measuring Range DC: 6V / 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2230
  •  132/2235

Availability

Availability: No Longer Manufactured


Substitutes

  • 59Y8297 - BATTERY ANALYZER, LEAD ACID, 6/12V

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


B&K PRECISION - 601 - BATTERY ANALYZER, LEAD ACID, 6V/12V 4 5 1 1
TECHNICIAN THIS UNIT DISPLAYS TO .1% WHICH IT IS NOT ACCURATE TO 5% March 20, 2015
  • 2015-06-11T15:21:41.230-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_84H9306, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59Y8297
601B

601B

B&K PRECISION

BATTERY ANALYZER, LEAD ACID, 6/12V

Price for: Each 1

1+ $439.00

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought