New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

B&K PRECISION - 600 - BATTERY CAPACITY ANALYZER, LEAD ACID 12V

B&K PRECISION600
Image is for illustrative purposes only.
Please refer to product description
B&K PRECISION
Manufacturer:
B&K PRECISION
Newark Part Number:
29C9349
Manufacturer Part No:
600

Technical Data Sheet (16.25KB) EN
Technical Data Sheet (16.25KB) EN

Product Information
  • BATTERY CAPACITY ANALYZER, LEAD ACID 12V
  • Battery Technologies Supported: Lead Acid
  • Voltage Measuring Range DC: 12V
  • DC Voltage Range Accuracy: ± 2 Counts
  • External Height: 160mm
  • External Width: 80mm
  • External Depth: 40mm
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2230

Catalog Page/Catalog Number:

2230 / 131

2229 / 130

2226 / 129

Availability

4 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $329.00  

  1. Qty

Price

Qty Price
1+  $329.00
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(B&K PRECISION) OR (Battery) OR (600)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----