Low

5492B - 

Bench Digital Multimeter, 120000 Count, True RMS, Auto, Manual Range, 1 kV, 12 A, 5.5 Digit

The actual product may differ from image shown

Manufacturer Part No:
5492B
Newark Part No.:
94T2727
Also Known As:
GTIN UPC EAN: 817050549225
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
:
12A
:
12A
:
750V
:
1kV
:
120Mohm
:
RS232, USB
:
5.5
:
3 Years
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B&K Precision model 5492B is a versatile 5½-digit, 120,000-count bench multimeter suitable for applications in education, service repair, and manufacturing. The instrument enhances your productivity with built-in math functions and USB connectivity. Rel, Max/Min, dBm, dB, %, and Hold functions provide educators with a convenient tool to teach basic math concepts. Additionally, the 5492B offers powerful features not commonly found in other 5½- digit DMMs such as advanced triggering, buffer storage operation, and a GPIB interface option. The 5492B measures volts and amps with great accuracy and stability, with basic VDC accuracy of 0.01%. The meter is also capable of measuring frequency, period, resistance, continuity, and performing diode tests. Readings can be taken at a maximum rate of 57 readings/sec and stored to an internal 512-byte buffer for post acquisition statistical analysis.
  • Advanced triggering options such as external, bus and event trigger
  • Two and four-wire resistance measurement up to 120 MΩ
  • AC voltage and AC current measurement over wide frequency range (ACV 100 kHz/ACI 10 kHz)
  • AC (RMS) and DC current measurements up to 12 A
  • Limit mode for Pass/Fail testing
  • Save/recall up to 10 instrument settings
  • Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
  • CATI (1000 V)/CATII (300 V) protection
  • USB (Virtual Com) and RS232 interface
  • SCPI compatible

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test leads, AC power cord, spare fuse, user manual, USB cable, calibration certificate and test report.

Also Known As

GTIN UPC EAN: 817050549225

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2 Further stock expected to ship on Apr 26, 2018

More stock available week commencing 6/25/18
$669.00 $ 669.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $669.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The B&K Precision model 5492B is a versatile 5½-digit, 120,000-count bench multimeter suitable for applications in education, service repair, and manufacturing. The instrument enhances your productivity with built-in math functions and USB connectivity. Rel, Max/Min, dBm, dB, %, and Hold functions provide educators with a convenient tool to teach basic math concepts. Additionally, the 5492B offers powerful features not commonly found in other 5½- digit DMMs such as advanced triggering, buffer storage operation, and a GPIB interface option. The 5492B measures volts and amps with great accuracy and stability, with basic VDC accuracy of 0.01%. The meter is also capable of measuring frequency, period, resistance, continuity, and performing diode tests. Readings can be taken at a maximum rate of 57 readings/sec and stored to an internal 512-byte buffer for post acquisition statistical analysis.

Feature & Benefits:
Advanced triggering options such as external, bus and event trigger
Two and four-wire resistance measurement up to 120 MΩ
AC voltage and AC current measurement over wide frequency range (ACV 100 kHz/ACI 10 kHz)
AC (RMS) and DC current measurements up to 12 A
Limit mode for Pass/Fail testing
Save/recall up to 10 instrument settings
Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
CATI (1000 V)/CATII (300 V) protection
USB (Virtual Com) and RS232 interface
SCPI compatible

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Test leads, AC power cord, spare fuse, user manual, USB cable, calibration certificate and test report.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:57.677-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_94T2727, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.