Low

B&K PRECISION  4055  Function Generator, Arbitrary / Pulse, 2 Channel, 50 MHz, 4050 Series

Manufacturer Part No:
4055
Newark Part No.:
86W0310
Product Range
4050 Series
Also Known As
GTIN UPC EAN: 817050405507
Technical Datasheet:
See all Technical Docs
B&K PRECISION 4055
B&K PRECISION 4055
Video

The actual product may differ from image shown

Product Overview

The 4055 is a 50MHz Dual Channel Function/arbitrary Waveform Generator. The 4050-series Dual Channel Function/Arbitrary Waveform Generators are capable of generating stable and precise sine, square, triangle, pulse and arbitrary waveforms. With easy-to-read color displays and an intuitive user interface with numeric keypad, these instruments offer plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 125 MSa/s arbitrary waveform generator.
  • Large 3.5" LCD color display with waveform preview
  • Linear and logarithmic sweep
  • Variable DC offset
  • Adjustable duty cycle
  • Internal/external triggering
  • Gate and burst mode
  • 48 Built-in predefined arbitrary waveforms

 

Product Information

Signal Generator Type:
Arbitrary, Function, Pulse
No. of Channels:
2 Channel
Product Range:
4050 Series
Bandwidth:
50MHz
Signal Generator Modulation:
AM, BPSK, FM, FSK, PM, PWM
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
213
External Height:
89
SVHC:
To Be Advised
Modulation Type:
AM, BPSK, FM, FSK, PM, PWM
External Depth:
281
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Test & Measurement

Also Known As

GTIN UPC EAN: 817050405507

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.