Low

4030 - 

Pulse Generator, Pulse, 1 Channel, 10 MHz

The actual product may differ from image shown

Manufacturer Part No:
4030
Newark Part No.:
81C7888
Also Known As:
GTIN UPC EAN: 817050403008
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Pulse
:
1 Channel
:
-
:
10MHz
:
-
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B&K Precision Model 4030 is a versatile signal source which combines four functions into one unit--waveform generation, pulse generation (through variable symmetry), frequency sweep operation, and triggered operation. The 4030 offers low rise and fall time pulsed signals up to 10MHz to meet many test and measurement applications.
  • Pulse width and pulse delay adjustable
  • Manually and externally triggerable
  • Normal and inverting output polarity

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Also Known As

GTIN UPC EAN: 817050403008

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$403.00 $ 403.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $403.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

B&K PRECISION - 4030 - SIGNAL GENERATOR, PULSE, 10MHZ 5 5 1 1
Thanks! Thanks, it was what I was looking for. I'm glad your company had this item December 9, 2014
  • 2015-06-11T15:22:25.826-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_81C7888, prod, sort_default
1-1 of 1