B&K PRECISION  389A  MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

B&K PRECISION 389A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 22C6857
  • Manufacturer Part No 389A

Product Overview


High performance and value priced, this Test Bench® meter has a dual injection moulded case that allows a better grip and offers better meter protection. CE marked and UL listed.
  • 3-3/4, 4000 count LCD display
  • 0.25% basic accuracy
  • Auto or manual ranging
  • Auto power off
  • All current ranges are fused protected
  • Designed to meet IEC61010 1, CATIII 600V, class2

Applications

Industrial; Maintenance & Repair; Test & Measurement; Portable Devices

Contents

9 Volt Battery, Test Leads, Instruction Manual and Software.
Back to top

Product Information


  • DMM Functions AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
  • Current Measure AC Max 20A
  • Current Measure DC Max 20A
  • Voltage Measure AC Max 750V
  • Voltage Measure DC Max 1kV
  • Resistance Measure Max 40Mohm
  • DMM Response Type Average
  • Display Count 4000
  • No. of Digits 3.75
  • Range Selection Auto, Manual
  • Product Range -
  • Current Measuring Range AC 400µA to 20A
  • Current Measuring Range 20A
  • DMM Type Hand Held
  • Voltage Measuring Range DC 400mV to 1000V
  • Current Setting AC 20 A
  • Approval Categories Meets IEC61010 1, CAT III 600V, Class 2
  • Ranging Auto, Manual
  • Voltage Measuring Range AC 400mV to 750V
  • Temperature Measuring Range -
  • Plug Type -
  • SVHC To Be Advised
  • Current Measuring Range DC 400µA to 20A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2211
  •  132/2213

Availability

Availability: No Longer Manufactured


Substitutes

  • 22C6858 - Digital Multimeter, Test Bench® Series, 4000 Count, Auto/Manual Ranging
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
High performance and value priced, this Test Bench® meter has a dual injection moulded case that allows a better grip and offers better meter protection. CE marked and UL listed.

Feature & Benefits:
3-3/4, 4000 count LCD display
0.25% basic accuracy
Auto or manual ranging
Auto power off
All current ranges are fused protected
Designed to meet IEC61010 1, CATIII 600V, class2

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
9 Volt Battery, Test Leads, Instruction Manual and Software.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:12.692-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_22C6857, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
22C6858
390A

390A

B&K PRECISION

Digital Multimeter, Test Bench® Series, 4000 Count, Auto/Manual Ranging

Availability:​ 2  

Price for: Each

1+ $179.00

Buy

see cut-off times

  • 4 Further stock expected to ship on May 4, 2016
  • More stock available week commencing 6/20/16

    Customers Also Bought