Low

369B - 

Clamp Meter, Auto, True RMS, 1 kA AC, 750 V AC, 1 kV DC, 56.9 mm Jaw Opening Max.

369B - Clamp Meter, Auto, True RMS, 1 kA AC, 750 V AC, 1 kV DC, 56.9 mm Jaw Opening Max.

The actual product may differ from image shown

Manufacturer Part No:
369B
Newark Part No.:
92F382
Also Known As:
GTIN UPC EAN: 817050036923
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
1kA
:
750V
:
1kV
:
40Mohm
:
True RMS
:
Auto, Manual
:
3.75
:
56.9mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B&K Precision 369B offers the ability to measure, voltage resistance, capacitance and even frequency. Additionally, special features allow for the recording of minimum and maximum values, peak values, test diodes and for continuity. Any one of these products can be a total measurement solution.
  • Measures up to 1000A
  • Measures up to 1000VDC & 750Vac
  • Jaw openings 2.24"
  • Low battery indication

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Battery, Test Leads, Instruction Manual, Carrying Case.

Also Known As

GTIN UPC EAN: 817050036923

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$215.00 $ 215.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $215.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a replacement battery for handheld clamp meter (part number 369B)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter can be powered by a 9V NEDA1604 battery. Suggested part number of battery is PC1604BKD from Duracell.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The B&K Precision 369B offers the ability to measure, voltage resistance, capacitance and even frequency. Additionally, special features allow for the recording of minimum and maximum values, peak values, test diodes and for continuity. Any one of these products can be a total measurement solution.

Feature & Benefits:
Measures up to 1000A
Measures up to 1000VDC & 750Vac
Jaw openings 2.24"
Low battery indication

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
Battery, Test Leads, Instruction Manual, Carrying Case.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:57.756-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92F382, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.