Low

B&K PRECISION  330B  Clamp Meter, AC Current, AC/DC Voltage, Continuity, Resistance, 1 kA, 750 V, 1 kV, 2 Gohm, Average

B&K PRECISION 330B
Manufacturer Part No:
330B
Newark Part No.:
92F385
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 330B allows for non invasive current measurements. It measures AC current up to 1000A, AC voltage to 750V, DC voltage to 1000V and resistance to 2000M ohms.
  • Measure AC current up to 1000A
  • Jaw openings 2.24"
  • 3 3/4 digit, 2000 count display
  • Continuity and diode test
  • Low battery indication

 

Product Information

DMM Functions:
AC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max:
1kA
Voltage Measure AC Max:
750V
Voltage Measure DC Max:
1kV
Resistance Measure Max:
2Gohm
DMM Response Type:
Average
Range Selection:
Auto, Manual
No. of Digits:
3.75
Jaw Opening Max:
56.9mm
Product Range:
-
Display Count:
2000
Current Measuring Range AC:
200A, 1000A
Current Measuring Range:
1000A
DMM Type:
Clamp
Voltage Measuring Range DC:
1000V
Current Setting AC:
1000
Ranging:
Auto, Manual
Voltage Measuring Range AC:
750V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Maintenance & Repair
  • Test & Measurement
  • Portable Devices

Contents

Battery, Test leads, Instruction Manual, Carrying Case.

Legislation and Environmental

Authorized Distributor