Low

2658A - 

Spectrum Analyzer, Handheld, U2600A Series, 50kHz to 8.5GHz, -127 dBm, 71 mm, 162 mm

2658A - Spectrum Analyzer, Handheld, U2600A Series, 50kHz to 8.5GHz, -127 dBm, 71 mm, 162 mm

The actual product may differ from image shown

Manufacturer Part No:
2658A
Newark Part No.:
09R1814
Product Range
U2600A Series
Also Known As:
GTIN UPC EAN: 817050265811
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Handheld
:
U2600A Series
:
50kHz to 8.5GHz
:
-127dBm
:
71mm
:
162mm
:
265mm
:
1.8kg
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2658A are compact, light weight and cost-effective spectrum analyzers for quick and precise signal investigations, especially away from the bench. At a weight of only 4 pounds (1.8 kg), these instruments are by far the lightest full-featured handheld spectrum analyzers available, yet they deliver performance and features comparable to a full-size bench spectrum analyzers and can operate up to 4 hours on a single battery.
  • Impressive 4 hour battery life; easy-to-replace rechargeable Lithium-Ion battery
  • Fast sweep speed, minimum 10 ms, to help locate and identify elusive, transient interference signals
  • DANL (displayed average noise level) of -127 dBm
  • Large easy-to-read color display, 640 x 480 resolution
  • Measures: channel/adjacent channel power, occupied bandwidth, electric & magnetic field strength
  • Convenient Auto tune function
  • PC Software for remote control and documentation of measurement results (included)
  • Conveniently store measurement results and screen shots in bitmap format to USB flash drive

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

User manual, AC adaptor MA400, soft carrying case LC2650A, accessory pouch, PC software and USB cable, Lithium-Ion battery MB400, certificate of calibration.

Also Known As

GTIN UPC EAN: 817050265811

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10,995.00 $ 10995.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10,995.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.