Low

2558 - 

Oscilloscope, 2550 Series, 2 Channel, 300 MHz, 2 GSPS, 24 kpts, 1.2 ns

The actual product may differ from image shown

Manufacturer Part No:
2558
Newark Part No.:
53W5495
Product Range
2550 Series
Also Known As:
GTIN UPC EAN: 817050255805
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2550 Series
:
2 Channel
:
300MHz
:
2GSPS
:
24 kpts
:
1.2ns
:
WQVGA LCD Color
:
One Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2558 digital storage oscilloscope deliver performance and value in a 2-channel configurations. With a 300 MHz bandwidth and 2 GSa/s sample rate, these oscilloscopes offer 24 kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. Engineered to allow you to see more of your signal under test, the 2558's widescreen 7” TFT display offers a significantly larger viewing area than typical economy oscilloscopes (5.7”).
  • Bandwidth up to 300 MHz
  • 2 GSa/s sample rate
  • 4-channel acquisition (on select models)
  • Large 7" widescreen color display
  • 32 automatic measurements
  • FFT plus four additional math functions
  • Built-in context sensitive help system
  • 50 Ω input coupling
  • PC software lets you remotely control the oscilloscope, capture, save, & analyze waveform data
  • Front & rear panel USB host port for storing & recalling of waveform data, setups, & screenshots
  • Standard LAN (supports SCPI) and USB device port (USBTMC compliant) for remote PC control 

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

User manual, passive probes (one per channel), power cord, certificate of calibration & USB (Type A to B) communication cable.

Also Known As

GTIN UPC EAN: 817050255805

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,995.00 $ 1995.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,995.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.