Low

2555 - 

Oscilloscope, 2550 Series, 4 Channel, 100 MHz, 2 GSPS, 24 kpts, 3.5 ns

The actual product may differ from image shown

Manufacturer Part No:
2555
Newark Part No.:
53W5492
Product Range
2550 Series
Also Known As:
GTIN UPC EAN: 817050255508
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2550 Series
:
4 Channel
:
100MHz
:
2GSPS
:
24 kpts
:
3.5ns
:
WQVGA LCD Color
:
One Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2555 digital storage oscilloscope deliver performance and value in a 4-channel configurations. With a 100 MHz bandwidth and 2 GSa/s sample rate, these oscilloscopes offer 24 kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. Engineered to allow you to see more of your signal under test, the 2555's widescreen 7” TFT display offers a significantly larger viewing area than typical economy oscilloscopes (5.7”).
  • Bandwidth up to 300 MHz
  • 2 GSa/s sample rate
  • 4-channel acquisition (on select models)
  • Large 7" widescreen color display
  • 32 automatic measurements
  • FFT plus four additional math functions
  • Built-in context sensitive help system
  • 50 Ω input coupling
  • PC software lets you remotely control the oscilloscope, capture, save, & analyze waveform data
  • Front & rear panel USB host port for storing & recalling of waveform data, setups, & screenshots
  • Standard LAN (supports SCPI) and USB device port (USBTMC compliant) for remote PC control 

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

User manual, passive probes (one per channel), power cord, certificate of calibration & USB (Type A to B) communication cable.

Also Known As

GTIN UPC EAN: 817050255508

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1,615.00 $ 1,615.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,615.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of current clamp which can be used with oscilloscope (part number 2555) so that current measuring range can be extended to 100A
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of currnt clamp which can be used with this oscilloscope is CP62 from B&K Precision. The CP62 current probe allows a general purpose oscilloscope to display AC and DC current signals up to 100 A Peak (70 A RMS). The CP62 current probe can also make AC and DC measurements with a multimeter by using the recommended accessory TL62 (BNC-to-banana) plug adapter.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What software do I need to log the captured details to PC from oscilloscope (part number 2555)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
PC software is provided with the package. It can also be downloaded for free from the below link:
https://www.bkprecision.com/product...
Using this software you can capture and transfer waveforms, screen images, setups and measurement results to a Windows PC via the USB device port on the back of the instrument. A USB host port on the front and rear allows for quick and easy screen saving.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for high voltage probe so that we can extend the measuring range of oscilloscope (part number 2555) to 10KV
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of high voltage probe which can be used with this oscilloscope is PR-55 B&K Precision.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:16.997-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_53W5492, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.