Low

B&K PRECISION  2552  Oscilloscope, 2550 Series, 2 Channel, 70 MHz, 2 GSPS, 24 kpts, 5 ns

Manufacturer Part No:
2552
Newark Part No.:
88W3118
Product Range
2550 Series
Technical Datasheet:
See all Technical Docs
B&K PRECISION 2552
B&K PRECISION 2552
Video
360°

The actual product may differ from image shown

Product Information

Product Range:
2550 Series
Scope Channels:
2 Channel
Bandwidth:
70MHz
Sampling Rate:
2GSPS
Display Memory Depth:
24 kpts
Calculated Rise Time:
5ns
Scope Display Type:
WQVGA LCD Color
Kit Contents:
One Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
358
RoHS Compliant:
Yes
Input Impedance:
1
Scope Type:
Bench
Weight:
9.5
Input Voltage:
400
External Height:
156
SVHC:
To Be Advised
External Depth:
118
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products